You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI over Cat5e / Cat6 Extender with IR, 50m - 

C-HDMI-EX-01-R

C-HDMI-EX-01-R - HDMI over Cat5e / Cat6 Extender with IR, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
C-HDMI-EX-01-R
Order Code:
AV27368
Also Known As:
GTIN UPC EAN: 8400800034397
Technical Datasheet:
C-HDMI-EX-01-R   Datasheet
See all Technical Docs

Product Range Selector (LMS HDMI Extenders)

See all from this product range

Product Overview

Professional HDMI extension solution that will convert and transmit HDMI signals over a single Cat5e/6 network lead. It expands the signal over up to 100m. Ideal for use in home theatres, businesses, commercial installations and educational applications.
  • Extend HDMI up to approx. 100m range
  • Integrated IR relay for remotes
  • Supports HDMI1.4a with HD audio, 3D and 8-bit deep colour video formats
  • Compatible with resolutions from 480p to 1080p (Full HD)
  • Plug and play connection and installation
  • Dimensions (HxWxD): 22x43x81mm

Product Information


:
LMS HDMI Extenders

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8400800034397

2 In stock Need more?

???PF_PDP_RSP_SUP???

£58.08 ( £69.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.08 (£69.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £53.53 (£64.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --