You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Guitar Transmitter/Receiver System 606MHz - 648MHz - 

100 G4-CI1-GB

100 G4-CI1-GB - Wireless Guitar Transmitter/Receiver System 606MHz - 648MHz
100 G4-CI1-GB - Wireless Guitar Transmitter/Receiver System 606MHz - 648MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
100 G4-CI1-GB
Order Code:
MP35407
Also Known As:
GTIN UPC EAN: 0615104305144
Technical Datasheet:
100 G4-CI1-GB   Datasheet
See all Technical Docs

Product Range Selector (Sennheiser G4)

See all from this product range

Product Overview

Engineered for professional live sound: Rugged all-in-one wireless system for guitar and bass. Robust bodypack transmitter and Ci1 instrument cable for daily use on stage.
  • True diversity half-rack receiver in a full-metal housing with intuitive LCD display for full control
  • Fast frequency allocation for up to 12 receivers via new linking functionality
  • Up to 20 compatible channels
  • Up to 42MHz bandwidth with 1680 selectable frequencies, fully tunable in a stable UHF range
  • Transmission Range: up to 100 metres / 300 feet
  • High RF output power
  • Carrier Frequency 606MHz - 648MHz

Contents

Transmitter, Receiver, Instrument Cable, Rackmount Set, Power Supply, 2x AA Batteries, 2x Rod Antennas, RJ10 Cable, Guide

Footnotes

The G4 GB range operates on frequencies between 606MHz to 648MHz allowing the use of multiple systems and/ or fixed site licences for dedicated frequencies. It requires a licence, available on www.ofcom.org.uk

Product Information


:
-

:
-

:
25Hz

:
18000Hz

:
Sennheiser G4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0615104305144

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£614.90 ( £737.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £614.90 (£737.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --