You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80W Public Address Amplifier 70V/100V/4 Ohm - 

COM108

COM108 - 80W Public Address Amplifier 70V/100V/4 Ohm
COM108 - 80W Public Address Amplifier 70V/100V/4 Ohm
COM108 - 80W Public Address Amplifier 70V/100V/4 Ohm
COM108 - 80W Public Address Amplifier 70V/100V/4 Ohm
COM108 - 80W Public Address Amplifier 70V/100V/4 Ohm
COM108 - 80W Public Address Amplifier 70V/100V/4 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUDAC AUDAC
Manufacturer Part No:
COM108
Order Code:
LS05692
Product Range
AUDAC Public Address Amps Hi/LoΩ

Product Range Selector (AUDAC Public Address Amps Hi/LoΩ)

See all from this product range

Product Overview

The COM108 is a compact but versatile public address mixer amplifier which offers solutions for small to medium size audio systems in commercial installations. Typical applications are background music systems in retail stores, bars, restaurants and office buildings. It is designed using Class D technology to deliver 80W output power to 70V, 100V or low impedance lines. A switch mode power supply allows compatibility with a wide variation of mains voltages for global compatibility. A stereo line input allows connection for a wide variation of audio sources such as media players, radio tuners, internet audio players and more. A balanced mic/line input allows connection for an announcement microphone. A priority switch overrides the background music when enabled, and compatibility with voice file players is guaranteed by the wide gain adjustment possibility.
  • Output power: 80W rms 70V/100V/4Ω
  • Inputs: 1x 3 Pin Euro terminal block (15V phantom power), 1x RCA L/R, 1x 3.5mm stereo jack
  • Output: 4x 3 Pin Euro terminal block
  • SNR: 90dB
  • THD: 0.5% at 1kHz
  • Crosstalk: 70dB
  • Frequency response: 20Hz to 20kHz
  • Dimensions (HxWxD): 44x218x300mm
  • Weight: 3.0kg
  • 5 Years manufacturer's warranty

Applications

Business, Electronics, Live Events, Music

Product Information


:
AUDAC Public Address Amps Hi/LoR

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£211.35 ( £253.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £211.35 (£253.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --