You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x 200W Stereo Amplifier with USB/SD/FM/BT - 

A2

A2 - 2x 200W Stereo Amplifier with USB/SD/FM/BT
A2 - 2x 200W Stereo Amplifier with USB/SD/FM/BT
A2 - 2x 200W Stereo Amplifier with USB/SD/FM/BT
A2 - 2x 200W Stereo Amplifier with USB/SD/FM/BT
A2 - 2x 200W Stereo Amplifier with USB/SD/FM/BT
A2 - 2x 200W Stereo Amplifier with USB/SD/FM/BT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
A2
Order Code:
LS05430
Product Range
ADASTRA Mixer Amps
Also Known As:
953.402UK, GTIN UPC EAN: 5015972203149

Product Range Selector (ADASTRA Mixer Amps)

See all from this product range

Product Overview

Multi-zone amplifier with 2x microphone inputs and a switchable stereo input for each zone. An inbuilt media player section offers playback of mp3 audio tracks from USB drive or SD card and also has a Blue-tooth wireless receiver and FM radio tuner. A rotary switch for each output zone selects the stereo playback audio from a choice of 1x rear stereo inputs, a front 3.5mm stereo input or the built-in media player. Mic inputs 1 and 2 are live to all output zones at all times. Speakers are connected from the rear panel Euroblock terminals to deliver up to 200W at 4Ω. Designed for installations requiring high quality stereo sound in multiple rooms or listening areas.
  • Output power: 2x 200W @4Ω, 2x 100W @8Ω rms - Class D
  • Inputs: 2x 6.3mm Jack (mono), Line1: L/R 6.3mm jack/RCA, Line2: L/R RCA
  • Media player: USB/SD mp3 playback, FM tuner, BT (version 2.3)
  • Auxiliary input: 3.5mm L/R Jack
  • Speaker outputs: 2x 4-terminal Euroblock
  • Line output: 2x RCA
  • Output controls: 1x source select, Ch1- Ch2 level
  • Input controls: Aux, Media, Line1, Line2, Mic1, Mic2, Talkover
  • IR remote control provided
  • Frequency response: 20Hz to 20kHz
  • THD: 0.1% at 1kHz
  • SNR: 92dB
  • Input impedance: 20kΩ (balanced), 10kΩ (unbalanced)
  • Protection: Thermal, over-current, over-voltage, short-circuit
  • Power supply: 230V AC, 50Hz (IEC)
  • 2U rack mountable
  • Dimensions (HxWxD): 88x482x300mm
  • Weight: 5.21kg

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music

Contents

A2 amplifier, power lead, IR remote

Footnotes

Remote battery: 2x AAA

Product Information


:
ADASTRA Mixer Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.402UK, GTIN UPC EAN: 5015972203149

22 In stock Need more?

???PF_PDP_RSP_SUP???

£124.16 ( £148.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £124.16 (£148.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --