You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 1350W Power Amplifier at 4 Ohms -
PLX3600
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- PLX3600
- Order Code:
- DP32828
- Also Known As:
- 172.218UK, GTIN UPC EAN: 5015972100950
Product Range Selector (Citronic - PLX Series - Power Amplifiers)
See all from this product rangeProduct Overview
- Bridge mode for high power mono operation
- Output stable down to 2 Ohms
- Switchable clip limiter
- Power supply: 230V AC, 50Hz (IEC)
- Controls: Level channel 1, level channel 2, ground, mode, clip limiter
- Input impedance: 20k Ohm
- Frequency response: 5Hz to 50kHz
- Total harmonic distortion: 0.05%
- Slew rate: 40V / us
- Damping factor:
400 - Protection: Short-circuit, overload, D.C. and thermal protect
- Dimensions: 482mm x 453mm x 8mm (2U)
- Fuse: F15A (6mm x 32mm)
- Amplifier Construction: Class AB
- Power rms @ 2 Ohms: 2x 1800W
- Power rms @ 4 Ohms: 2x 1350W
- Power rms @ 8 Ohms: 2x 800W
- Power rms bridge @ 4 Ohms: 2900W
- Power rms bridge @ 8 Ohms: 2300W
- Weight: 26kg
Product Information
- :
- Citronic - PLX Series - Power Amplifiers
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £440.83 (£529.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.