You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4-Zone Class D Mixer Amplifier, 120W - 

HMMA-120DPLAY

HMMA-120DPLAY - 4-Zone Class D Mixer Amplifier, 120W
HMMA-120DPLAY - 4-Zone Class D Mixer Amplifier, 120W
HMMA-120DPLAY - 4-Zone Class D Mixer Amplifier, 120W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
HMMA-120DPLAY
Order Code:
DP37504
Product Range
HMMA Multimedia Mixer Amplifiers
Also Known As:
GTIN UPC EAN: 8054301338364
Technical Datasheet:
HMMA-120DPLAY   Datasheet
See all Technical Docs

Product Range Selector (HMMA Multimedia Mixer Amplifiers)

See all from this product range

Product Overview

The HMMA-120D is a 4-zone multi-purpose amplifier unit. The unit consists of a mixer, power amplifier and media player, offering features such as DAB+, FM, USB flashdrive inputs and supports modern Bluetooth 5.0 technology. Utilise as a mixer with independent volume, master level and 2-band EQ controls. Ideal for medium speaker systems.
  • 4-Zone class D mixer amplifier with 120W rated power
  • 100V Constant output & 4Ω-16Ω low impedance operation
  • Multi-purpose with media player features such as DAB+, FM, Bluetooth v5.0 and USB flashdrive support
  • Can read MP3, WAV, WMA, SBC (FAT32) file formats
  • Can be utilised as a mixer with independent channel volume attenuation, master level and 2-Band EQ controls
  • 4 Mic inputs with 1 line dedicated as priority
  • 2x Stereo AUX inputs
  • EMC Auxiliary power: DC 24V

Applications

Music, Audio, Live Events, Installations, Commercial

Product Information


:
HMMA Multimedia Mixer Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8054301338364

1 In stock

Available until stock is exhausted

£315.00 ( £378.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £315.00 (£378.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --