You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CRAM19, 8 Zone Matrix Audio Mixer - 

ZM8

ZM8 - CRAM19, 8 Zone Matrix Audio Mixer
ZM8 - CRAM19, 8 Zone Matrix Audio Mixer
ZM8 - CRAM19, 8 Zone Matrix Audio Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZM8
Order Code:
DP33944
Product Range
Clever Acoustics ZM8
Also Known As:
GTIN UPC EAN: 00723175524231
Technical Datasheet:
ZM8   Datasheet
See all Technical Docs

Product Range Selector (Clever Acoustics ZM8)

See all from this product range

Product Overview

The ZM8 Zone Mixer allows 8 signal sources plus 2 dedicated paging microphones to be routed into 8 separate zones. With the addition of more ZM8 zone mixers each system is expandable up to a total of 32 zones. Each zone can be controlled remotely via a wall plate which offers great flexibility, whilst control is also available centrally via the master front panel. The ZM8 zone mixer offers a complete solution for multi-zone, multi-functional venues such as entertainment establishments, hotels, shopping centres and airports.
  • Each channel input is provided with individual microphone, music, master volume control, each line and paging console input with gain control
  • Microphone input with gain, bass and treble tone control
  • Each channel output is provided with individual gain, bass and treble tone control, a gain control is also provided for each channel’s remote wall control
  • 8 Zone voice alarm contact closure to activate built-in tone voice alarm
  • Alert, evacuation and alarm; 3 styles of pre-recorded chimes are provided with tone control
  • EMC and ground for external voice alarm generator input
  • Connected via standard RJ45 terminated CAT 5 cable
  • 4 Swift keys for direct all channel BGM and paging access
  • 5 Levels of priority from highest to lowest are: MIC 1, fire alarm, remote paging console, remote control panel and background music
  • AC 110V or 240V input with voltage switch and DC 24V operation
  • Monitor output with independent volume control
  • Power Supply (AC): 110V, 60Hz & 240V, 50Hz
  • Power Supply (DC): 24V
  • Dimensions (WxHxD): 484x132x304mm
  • Weight: 10.3kg

Product Information


:
Clever Acoustics ZM8

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00723175524231

2 In stock Need more?

???PF_PDP_RSP_SUP???

£672.91 ( £807.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £672.91 (£807.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --