You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional Open Back Headphones - 

SRH1440

SRH1440 - Professional Open Back Headphones
SRH1440 - Professional Open Back Headphones
SRH1440 - Professional Open Back Headphones
SRH1440 - Professional Open Back Headphones
SRH1440 - Professional Open Back Headphones

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHURE SHURE
Manufacturer Part No:
SRH1440
Order Code:
LS05612
Product Range
SHURE Open Back Headphones
Also Known As:
GTIN UPC EAN: 0042406199759
Technical Datasheet:
SRH1440   Datasheet
See all Technical Docs

Product Range Selector (SHURE Open Back Headphones)

See all from this product range

Product Overview

Designed for mastering and critical listening, SRH1440 Professional Open Back Headphones from Shure provide full range audio with detailed highs and rich bass in a sleek, attractive design. The premium-padded headband with steel frame provides hours of listening comfort. An included storage case, replacement set of velour earpads, and an additional cable ensures years of uninterrupted listening enjoyment.
  • 40mm neodymium drivers deliver full-range audio with rich, controlled bass
  • Open-back, circumaural design for exceptionally natural sound, wide stereo image, and increased depth of field
  • Impedance optimized for direct connection to wide range of portable audio devices
  • Fully adjustable, premium padded headband with steel frame and sleek, ergonomic design for hours of listening comfort
  • Oxygen-free copper cable (OFC) with Kevlar® reinforced jacket for superior performance and durability
  • Dual-exit cables with gold-plated MMCX connectors provide secure connection and detachability for easy storage or replacement
  • Replaceable velour ear pads with high density, slow recovery foam for exceptional comfort
  • Additional oxygen-free copper cable and zippered storage case provide years of listening enjoyment and convenient storage
  • Individually tested and serialised
  • Legendary Shure durability to withstand the rigors of everyday use
  • Trasducer type: Dynamic, Neodymium magnet
  • Driver size: 40mm
  • Frequency range: 15Hz to 27kHz
  • Sensitivity (@1 kHz): 101dB/mW
  • Impedance: 37Ω
  • Connector: Gold-plated 3.5mm (1/8") stereo mini jack plug with 6.35mm (1/4") threaded adaptor
  • Cable length/type: 2.1m dual-exit, detachable oxygen-free copper
  • Removable ear pads
  • Weight: 343g

Applications

Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music

Contents

SRH1440, additional pair of velour ear pads 2x detachable cable, threaded ¼” adaptor, zippered hard storage case

Product Information


:
15Hz

:
27kHz

:
37ohm

:
Neodymium Magnet

:
3.5mm Audio

:
2.1m

:
SHURE Open Back Headphones

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0042406199759

No Longer Stocked

???PF_PDP_RSP_SUP???

£197.38 ( £236.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £197.38 (£236.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --