You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Professional 4K Blu-Ray/Multimedia Player - 

BD-MP4K

BD-MP4K - Professional 4K Blu-Ray/Multimedia Player
BD-MP4K - Professional 4K Blu-Ray/Multimedia Player
BD-MP4K - Professional 4K Blu-Ray/Multimedia Player
BD-MP4K - Professional 4K Blu-Ray/Multimedia Player
BD-MP4K - Professional 4K Blu-Ray/Multimedia Player
BD-MP4K - Professional 4K Blu-Ray/Multimedia Player

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TASCAM TASCAM
Manufacturer Part No:
BD-MP4K
Order Code:
DP36366
Product Range
TASCAM Multimedia Players BD
Also Known As:
GTIN UPC EAN: 0043774032075

Product Range Selector (TASCAM Multimedia Players BD)

See all from this product range

Product Overview

The BD-MP4K is a remote controllable 1U rack mount 4K UHD Blu-ray player with DVD/CD, SD card and USB flash memory playback. It supports a wide range of disc formats in addition to several different video, still image, and audio file formats. Featuring power on play with panel lock and hide menu functions, the BD-MP4K includes a wireless IR remote, and RS-232C and LAN ports for remote control. Professional XLR balanced audio outputs provide an optimal multi-media playback device for public/educational/commercial facilities, theaters, amusement and entertainment facilities, to name a few. With its high image resolution and superb audio quality, support for virtually all common media and file formats and comprehensive connection and configuration options, the BD-MP4K meets even the highest demands making it the ideal choice for professional use in permanent installation or touring.
  • Supports 4K Ultra HD BD, Blu-ray Disc, DVD, CD playback
  • Supports exFAT file format and playback of various formats of video, image and audio from SD cards and USB flash memory
  • HDMI 2.0 audio/video output, HDMI 1.4 audio output
  • XLR balanced audio output, RCA stereo audio output
  • RCA unbalanced 7.1 audio output
  • SPDIF/Dolby/DTS digital coaxial output
  • High-speed data transfer with USB3.0 connection (installed on the rear panel)
  • Supports file playback from Samba Server (NAS)
  • Ethernet connector: RJ-45
  • Volume adjustment function for audio outputs
  • Lock functions: Panel lock, IR remote lock, tray lock
  • Seamless repeat: by chapter, title, A-B
  • External control via Gigabit Ethernet or RS-232C
  • IR remote control included
  • Frequency response: 20Hz to 20kHz
  • Power consumption: 30W
  • Power supply: 100V to 240V AC, 50/60Hz
  • Operating temperature: 5 to 35°C
  • Dimensions (HxWxD): 44x483x281mm
  • Weight: 2.78kg

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Installations

Product Information


:
TASCAM Multimedia Players BD

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0043774032075

5 In stock Need more?

???PF_PDP_RSP_SUP???

£546.24 ( £655.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £546.24 (£655.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £530.25 (£636.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --