You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clip-On Instruments Cardioid Condenser Microphone with In-Line Preamplifier -
HCS20
- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- HCS20
- Order Code:
- MP35658
- Product Range
- EIKON Small Diaphragm Condenser Mics
- Also Known As:
- GTIN UPC EAN: 8032496875475
Product Range Selector (EIKON Small Diaphragm Condenser Mics)
See all from this product rangeProduct Overview
- Miniature condenser permanently polarised capsule 8mm
- Belt-pack transmitter compatible with MiniXLR 4 pin plug
- Built-in windscreen (additional external windscreen included)
- Phantom adaptor included
- Designed for on-stage use with instruments, specifically saxophone, clarinet, trombone, trumpet
- Polar pattern: Unidirectional (cardioid)
- Frequency response: 50Hz to 16kHz
- Impedance: 200Ω ±30%
- Power requirements: phantom +48V
- Lead length: 2m
- Max. SPL: 130dB
- SNR: 70dB
- Sensitivity: -45dB
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
HCS20, 2m lead MiniXLR, preamplifier/phantom unit, windscreen
Product Information
- :
- Cardioid
- :
- 200ohm
- :
- 50Hz
- :
- 16kHz
- :
- -45dB
- :
- XLR
- :
- 2m
- :
- EIKON Small Diaphragm Condenser Mics
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.00 (£66.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.