You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E835-S Dynamic Cardioid Mic - Pack of 3 -
3-PAC E835-S
- Manufacturer:
- SENNHEISER SENNHEISER
- Manufacturer Part No:
- 3-PAC E835-S
- Order Code:
- MP35523
- Product Range
- SENNHEISER Dynamic Vocal Mics
- Also Known As:
- GTIN UPC EAN: 0615104045149
- Technical Datasheet:
- 3-PAC E835-S Datasheet
Product Range Selector (SENNHEISER Dynamic Vocal Mics)
See all from this product rangeProduct Overview
- Dynamic cardioid microphone for speech and vocals
- Cuts through high on-stage levels
- Clear reproduction with a high presence - isolates handling noise, and has a hum compensating coil
- Consistent sound quality also at varying distances and moving off axis
- Handles high sound pressure levels
- Silent on/off switch
- Excellent feedback rejection
- Rugged metal housing
- Nominal impedance: 350Ω
- Connector: 3-pin XLR
- Frequency response: 40Hz-16kHz
- Dimensions (HxDia): 180x48mmØ
- Weight: 330g (each)
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
3x E835-S, 3x pouch, 3x MZQ 800 microphone clamp, quick guide, safety guide
Product Information
- :
- Cardioid
- :
- 350ohm
- :
- 40Hz
- :
- 16kHz
- :
- 2.7mV/Pa
- :
- XLR
- :
- -
- :
- SENNHEISER Dynamic Vocal Mics
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £216.14 (£259.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.