You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Mountable Wireless System with Cardioid Dynamic Vocal Mic -
GLXD24RUK/SM58-Z4
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- GLXD24RUK/SM58-Z4
- Order Code:
- MP35579
- Product Range
- SHURE Wireless Mic Systems
- Also Known As:
- GTIN UPC EAN: 0042406496087
Product Range Selector (SHURE Wireless Mic Systems)
See all from this product rangeProduct Overview
- Rechargeable batteries deliver cost-efficiency and up to 16h of runtime
- Adjustable transmitter gain to optimise audio signal
- Automatically surpasses interference without audio interruption
- RF back-channel for remote control of transmitter functions
- Globally-unlicensed 2.4 GHz band allows operation of up to 4x compatible systems in a typical setting and up to 8x compatible systems under ideal conditions
- Automatic transmitter power-off to conserve battery life when transmitter is not in use
- Cartridge type: Dynamic
- The receiver is rack mountable
- Operating range: Indoor up to 60m, outdoor up to 50m max.
- Polar pattern: Cardioid
- Tuning bandwidth: 2400MHz to 2483.5MHz
- Total Harmonic Distortion: 0.2%
- Connector: XLR and TA4F
- Sensitivity (at 1kHz): -54.5dBV/Pa
- RF output power: 10mW
- SNR: 66dB
- Output impedance: 300Ω
- Dynamic range: 117dB(A)
- Operating temperature: -18°C (0°F) to +50°C (122°F)
- Frequency response: 50Hz to 15kHz
- Power supply: +5V DC (nominal), 10V maximum (DC bias)
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music, Wireless
Contents
1x GLX-D bodypack transmitter, 1x GLXD4R receiver, 1x SM58 handheld transmitter, 1x Li-Ion rechargeable battery, PS43 power supply, 1x USB cable, swivel adapter, thread adapter, 2.4GHz antenna, 1x RSMA antenna cable (55cm)
Footnotes
Product Information
- :
- Cardioid
- :
- 300ohm
- :
- 50Hz
- :
- 15kHz
- :
- -54.5dBA
- :
- -
- :
- -
- :
- SHURE Wireless Mic Systems
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £495.83 (£595.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.