You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Clip-On Instruments Cardioid Condenser Microphone with In-Line Preamplifier - 

HCS20

HCS20 - Clip-On Instruments Cardioid Condenser Microphone with In-Line Preamplifier
HCS20 - Clip-On Instruments Cardioid Condenser Microphone with In-Line Preamplifier
HCS20 - Clip-On Instruments Cardioid Condenser Microphone with In-Line Preamplifier
HCS20 - Clip-On Instruments Cardioid Condenser Microphone with In-Line Preamplifier
HCS20 - Clip-On Instruments Cardioid Condenser Microphone with In-Line Preamplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EIKON EIKON
Manufacturer Part No:
HCS20
Order Code:
MP35658
Also Known As:
GTIN UPC EAN: 8032496875475

Product Range Selector (EIKON Small Diaphragm Condenser Mics)

See all from this product range

Product Overview

The HCS20 is a clip-on microphone for wind instruments. The clip is placed on the bell of a trumpet, saxophone, trombone, tuba or other wind instrument. The cardioid polar pattern allows it to be used on stage in high SPL conditions and its linear frequency response ensures natural, clear and powerful sound. It should be powered directly with lead via the supplied IN-LINE preamplifier, or connected directly to a bodypack transmitter.
  • Miniature condenser permanently polarised capsule 8mm
  • Belt-pack transmitter compatible with MiniXLR 4 pin plug
  • Built-in windscreen (additional external windscreen included)
  • Phantom adaptor included
  • Designed for on-stage use with instruments, specifically saxophone, clarinet, trombone, trumpet
  • Polar pattern: Unidirectional (cardioid)
  • Frequency response: 50Hz to 16kHz
  • Impedance: 200Ω ±30%
  • Power requirements: phantom +48V
  • Lead length: 2m
  • Max. SPL: 130dB
  • SNR: 70dB
  • Sensitivity: -45dB

Applications

Audio, Broadcast, Business, Education, Hobby & Education, Music

Contents

HCS20, 2m lead MiniXLR, preamplifier/phantom unit, windscreen

Product Information


:
Cardioid

:
200ohm

:
50Hz

:
16kHz

:
-45dB

:
XLR

:
2m

:
EIKON Small Diaphragm Condenser Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8032496875475

Available for back order

Deliveries start from 29/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£47.08 ( £56.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.08 (£56.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --