You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microphone, Electret Condenser, Omnidirectional, 50 Hz to 16000 Hz, 10 V, -42 dB - 

ABM-713-RC

ABM-713-RC - Microphone, Electret Condenser, Omnidirectional, 50 Hz to 16000 Hz, 10 V, -42 dB
ABM-713-RC - Microphone, Electret Condenser, Omnidirectional, 50 Hz to 16000 Hz, 10 V, -42 dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABM-713-RC
Order Code:
MP35857
Product Range
Multicomp Pro Microphones Electret Condenser
Technical Datasheet:
ABM-713-RC   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Microphones Electret Condenser)

See all from this product range

Product Overview

The ABM-713-RC from Pro Signal is an electret condenser microphone with PCB pins. It uses a foil type electret with aluminium material to detect minor sounds or air vibrations which in turn are converted to electrical signals for further use. These microphones are used in PDAs, recording devices, computers, telephones, hearing aids and security entry panels.
  • Omni-directional directivity
  • Standard operating voltage is 2V
  • Maximum operating voltage is 10V
  • Maximum current consumption is 0.5mA
  • Output impedance (F=1KHz, 1Pa) is lesser than 2.2Kohm
  • Frequency range from 50Hz to 16KHz
  • Sensitivity (at F=1KHz, 0dB=1V/Pa) is -42dB
  • Operating temperature range from -20°C to 60°C
  • 6mm x 2.7mm dimension
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety

Product Information


:
Microphone

:
ECM

:
50Hz

:
Omnidirectional

:
60dB

:
16000Hz

:
-

:
-

:
10V

:
-42dB

:
2.2kohm

:
2.2kohm

:
Radial Leaded

:
2Pins

:
-

:
-

:
Multicomp Pro Microphones Electret Condenser

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£0.69 ( £0.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --