You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cardioid Condenser Shotgun Microphone 3.5mm with Polar Switch - 

ATR6550X

ATR6550X - Cardioid Condenser Shotgun Microphone 3.5mm with Polar Switch
ATR6550X - Cardioid Condenser Shotgun Microphone 3.5mm with Polar Switch
ATR6550X - Cardioid Condenser Shotgun Microphone 3.5mm with Polar Switch
ATR6550X - Cardioid Condenser Shotgun Microphone 3.5mm with Polar Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATR6550X
Order Code:
MP35665
Also Known As:
GTIN UPC EAN:

Product Range Selector (Audio-Technica Lavalier Mics)

See all from this product range

Product Overview

The ATR6550x shotgun microphone offers crisp, intelligible sound reproduction from close or far distances. A switch on the body allows you to shift easily between "Wide" and "Far" settings. In the first, which is appropriate for close and medium range, the ATR6550x functions as a standard cardioid condenser, focusing pickup on your desired sound source, whilst blocking noise from the rear and sides. Switching to the "Far" setting causes the polar pattern to narrow to supercardioid, giving you even greater directionality to pick up sound from a distance, and avoid ambient noise such as traffic, ambience, reverberation and mechanical vibrations. Designed especially for use with cameras, the ATR6550x comes with a camera shoe mount and has a permanently attached audio lead that plugs into 3.5mm input. Additional accessories include a microphone stand clamp, foam windscreen, and 1x AA battery.
  • 2x Range settings: "Wide" for close and medium distance, "Far" for long distance
  • Permanently attached lead with 3.5mm connector plugs into camera mic input
  • Includes camera shoe mount, stand clamp, foam windscreen, and 1x AA battery
  • Type: Electret condenser
  • Polar pattern: Wide (cardioid), Far (supercardioid)
  • Frequency response: 70Hz to 18kHz
  • Sensitivity: -56dB (wide), -45dB (far)
  • Battery operated: 1.5V AA
  • Audio lead: 1m with 3.5mm plug
  • Weight: 113g

Applications

Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music

Contents

ATR3350xiS, clothing clip, LR44 battery, foam windscreen, mic/headphone adaptor

Product Information


:
Omnidirectional

:
70Hz

:
18kHz

:
-54dB

:
3.5mm Audio

:
1m

:
Audio-Technica Lavalier Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN:

3 In stock Need more?

???PF_PDP_RSP_SUP???

£50.49 ( £60.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.49 (£60.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £45.45 (£54.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --