You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

192kHz/24-bit USB Studio Condenser Microphone Kit - 

VOXTAKER 192 PRO

VOXTAKER 192 PRO - 192kHz/24-bit USB Studio Condenser Microphone Kit
VOXTAKER 192 PRO - 192kHz/24-bit USB Studio Condenser Microphone Kit
VOXTAKER 192 PRO - 192kHz/24-bit USB Studio Condenser Microphone Kit
VOXTAKER 192 PRO - 192kHz/24-bit USB Studio Condenser Microphone Kit
VOXTAKER 192 PRO - 192kHz/24-bit USB Studio Condenser Microphone Kit
VOXTAKER 192 PRO - 192kHz/24-bit USB Studio Condenser Microphone Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VOXTAKER 192 PRO
Order Code:
MP35637
Product Range
SoundSation Large-Diaphragm Condenser Mics USB
Also Known As:
GTIN UPC EAN: 8053908389311
Technical Datasheet:
VOXTAKER 192 PRO   Datasheet
See all Technical Docs

Product Range Selector (SoundSation Large-Diaphragm Condenser Mics USB)

See all from this product range

Product Overview

VoxTaker 192 PRO is a groundbreaking technology studio microphone for professional recording. It combines dual high-precision large diaphragm condenser capsule, precision FET preamplification circuitry, real 24-bit/192kHz sampling accuracy, and USB 2.0 high speed audio processing chip. It is compatible with all recording software and ASIO audio drivers and offers a professional driver interface with the newest 2.0 class audio device definition. The built-in monitor interface with 3.5mm stereo headphone jack, volume and gain controls, real-time zero latency monitoring - all for maximum comfort during recording. The transducing element is a dual condenser gold-plated large diaphragm capsule with selection of Uni/Bi/Omnidirectional polar pattern. All these features make the VoxTaker 192 PRO the perfect tool for any capturing need: from human voice to acoustic instrument miking, to background music and choral recording. It is a real tool for music creation.
  • 34mm Gold-pated pressure gradient transducer
  • High quality FET preamp
  • Polar patterns: Uni/Bi/Omni directional - selectable
  • High speed AD/DA conversion technology
  • Up to 192kHz sampling rate (24-bit)
  • Zero latency monitoring and HiFi recording
  • Maximum compatibility with Windows and Mac OS computers
  • High absorption shockmount supplied
  • Stylish and innovative pop filter attached
  • USB lead provided
  • iAll packed in aluminium case
  • Frequency response: 20Hz to 20kHz
  • Output impedance: 150Ω
  • USB 2.0 Plug and Play operation
  • SNR: 78dB
  • Max. input SPL: 132dB
  • Dimensions (HxWxD): 188x50x50mm
  • Weight: 272g (1.6kg with case)

Applications

Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music

Contents

VoxTaker192 PRO, shockmount, pop filter, USB lead, aluminium case, user manual

Product Information


:
Omnidirectional

:
150ohm

:
20Hz

:
20kHz

:
-34dB

:
USB

:
1.8m

:
SoundSation Large-Diaphragm Condenser Mics USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8053908389311

1 In stock Need more?

???PF_PDP_RSP_SUP???

£143.17 ( £171.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £143.17 (£171.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --