You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B-7PSM Wireless Monitoring Bug Transmitter & Receiver System, 5.8GHz -
B-7PSM
- Manufacturer:
- NUX NUX
- Manufacturer Part No:
- B-7PSM
- Order Code:
- MP35820
- Also Known As:
- 171.862UK, GTIN UPC EAN: 6936257208958
Product Range Selector (NUX Wireless Series)
See all from this product rangeProduct Overview
- An in-ear monitoring system that takes the transmitter signal and sends it to the output of the receiver headphone connection
- Ideal for being able to hear your instrument as you play, or supporting wireless playing when cables are scarce
- Operates on a licence free frequency band: 5.8GHz and not affected by 2.4GHz traffic
- Auto-pairing feature for instantaneous plug and play setup
- Ultra-low latency so playback feels fluid and accurate to playing speed
- Can reach up to a distance of 30m in a line-of-sight format
- Rechargeable battery with up to 4h of continuous use
- Supplied with a portable 'Power Case' that provides 3x full charge ensuring the system is ready for action
- Supplied with micro USB charging cable
- Sampling format: 44.1kHz, 24-Bit
Applications
Music, Audio, Live Events, Wireless
Contents
Transmitter with 3.5mm plug, Clip-on receiver, Custom charging case, 3.5mm to 6.3mm stereo plug adaptor, USB type-C charge cable
Product Information
- :
- -
- :
- 5.8GHz
- :
- 20Hz
- :
- 19kHz
- :
- NUX Wireless Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.99 (£140.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.