You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHF Headset Condenser Microphone System - 606-630MHz - 

XSW 2-ME3-GB

XSW 2-ME3-GB - UHF Headset Condenser Microphone System - 606-630MHz
XSW 2-ME3-GB - UHF Headset Condenser Microphone System - 606-630MHz
XSW 2-ME3-GB - UHF Headset Condenser Microphone System - 606-630MHz
XSW 2-ME3-GB - UHF Headset Condenser Microphone System - 606-630MHz
XSW 2-ME3-GB - UHF Headset Condenser Microphone System - 606-630MHz
XSW 2-ME3-GB - UHF Headset Condenser Microphone System - 606-630MHz
XSW 2-ME3-GB - UHF Headset Condenser Microphone System - 606-630MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XSW 2-ME3-GB
Order Code:
MP35348
Also Known As:
GTIN UPC EAN: 4044155213980
Technical Datasheet:
XSW 2-ME3-GB   Datasheet
See all Technical Docs

Product Range Selector (SENNHEISER XS Wireless 2)

See all from this product range

Product Overview

Hands-free performance. High flexibility for those willing to go a step further. XS WIRELESS 2 grows with your demands by offering an intuitive LCD display for more manual options and 12 compatible channels in a stable UHF band, withstanding tougher live stage conditions. The XS WIRELESS 2 HEADMIC SET is an easy to use all-in-one wireless system for singers and performers, excellent for live sound that involves dancing and singing all at the same time. Metal receiver housing and rack mount kit included.
  • Lightweight headset microphone for hands-free operation and compact bodypack transmitter
  • True diversity receiver with metal housing and external antennas
  • Automatic frequency management and synchronization via remote channel for easy setup
  • Fully tuneable over a wide range of UHF frequencies with up to 12 compatible channels
  • RECEIVER
  • Operating frequency range: GB-band 606-630 MHz
  • Frequency: 8 frequency banks, each with up to 12 factory-preset channels
  • Synchronization: 2.4GHz, Low Power OQPSK (only active during synchronization)
  • AF frequency response: 50 to 16,000Hz (–3 dB)
  • Adjustment Range Transmitter: 0 to -30dB, adjustable in 10dB steps
  • Audio adjustment range: 40dB, adjustable in 5dB steps
  • Line: 20dB, switchable
  • Output: 6.35mm (1/4”) jack socket (unbalanced), XLR socket (balanced)
  • Power supply: 12V DC, 300mA
  • Dimensions (WxHxD): 200x42x127mm, Weight: 680g
  • TRANSMITTER
  • AF frequency response: 80Hz - 16kHz (Mic), 50Hz - 16kHz (Line)
  • RF output power: 10mW
  • Operating time: approx. 10hrs
  • Power supply: 2x AA size batteries, 1.5V
  • Dimensions (WxHxD): 71x96x28mm, Weight: 95g
  • HEADSET
  • Capsule: Condenser, Cardioid
  • Max. SPL: 150dB

Contents

EM-XSW 2 Receiver, SKM-XSW Bodypack transmitter, ME 3-II Headset microphone, NT 12-5 CW Power supply, 2x AA batteries, Rack mount kit, Pouch, User manual.

Product Information


:
Cardioid

:
-

:
50Hz

:
16kHz

:
SENNHEISER XS Wireless 2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4044155213980

3 In stock Need more?

???PF_PDP_RSP_SUP???

£374.90 ( £449.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £374.90 (£449.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --