You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad UHF Beltpack / Lavalier Mics Wireless System - 

NU4-N

NU4-N - Quad UHF Beltpack / Lavalier Mics Wireless System
NU4-N - Quad UHF Beltpack / Lavalier Mics Wireless System
NU4-N - Quad UHF Beltpack / Lavalier Mics Wireless System
NU4-N - Quad UHF Beltpack / Lavalier Mics Wireless System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
NU4-N
Order Code:
MP35697
Product Range
CHORD Wireless Mics Kits
Also Known As:
171.844UK, GTIN UPC EAN: 5015972193150

Product Range Selector (CHORD Wireless Mics Kits)

See all from this product range

Product Overview

UHF wireless system with 4x independent channels. The receiver is 19" rackmountable and features 4x separate XLR outputs or a mixed jack output. 4x beltpack transmitters with neckband microphones are suitable for vocal groups, theatres and presentations.
  • Individual or mixed outputs
  • 4x licence-free UHF frequencies with pilot tone
  • Supplied with 4x colour coded transmitters
  • 19" rackmountable (1U)
  • Carrier frequenciesRed 864.8 ,Green 864.3, Blue 863.42, Yellow 863.1MHz
  • Range: 60m
  • Supplied with mains adaptor and 4x AA batteries
  • Frequency response: 50Hz to 18kHz
  • SNR: 80dB
  • THD: 0.5%
  • Weight: 3.0kg (receiver), 76g (mic)

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Public, Wireless

Contents

4x Handheld Transmitters, 4x Beltpack Transmitters with 4x Neckband and 4x Lavalier Microphones

Product Information


:
Cardioid

:
863.1MHz

:
50Hz

:
18kHz

:
CHORD Wireless Mics Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

171.844UK, GTIN UPC EAN: 5015972193150

2 In stock Need more?

???PF_PDP_RSP_SUP???

£215.83 ( £259.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £215.83 (£259.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --