You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active Scart to HDMI Converter, USB Power - 

121775

121775 - Active Scart to HDMI Converter, USB Power
121775 - Active Scart to HDMI Converter, USB Power
121775 - Active Scart to HDMI Converter, USB Power
121775 - Active Scart to HDMI Converter, USB Power
121775 - Active Scart to HDMI Converter, USB Power
121775 - Active Scart to HDMI Converter, USB Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
121775
Order Code:
AV30034
Also Known As:
GTIN UPC EAN: 4047443434562

Product Range Selector (HAMA Scart/HDMI Converters)

See all from this product range

Product Overview

The converter can be used universally and has a scart input and a digital HDMI output on the other end. It is used to convert an analogue image and audio transmission into a digital signal. It allows you to connect playback devices that only have a scart interface, such as video recorders, set-top boxes, DVD players or game consoles, to a monitor or a flat screen with a HDMI input.
  • Easily retrofit a scart connection to a flat TV
  • Connections: 1x Scart socket, 1x HDMI socket
  • HDMI resolution: 1080p/720p
  • Dimensions (HxWxD): 25x89x57mm

Applications

Audio Visual, Signal Processing, Low Voltage, Music, Installations, Live Events

Product Information


:
HAMA Scart/HDMI Converters

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4047443434562

5 In stock Need more?

???PF_PDP_RSP_SUP???

£17.68 ( £21.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.68 (£21.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £16.42 (£19.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --