You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Vandalproof Metal Speaker 70/100V/8 Ohm, IP52, EN54-24 -
SENTRY6RT/ENC
- Manufacturer:
- PENTON PENTON
- Manufacturer Part No:
- SENTRY6RT/ENC
- Order Code:
- LS05877
- Product Range
- PENTON Vandalproof Speakers
- Technical Datasheet:
- SENTRY6RT/ENC Datasheet
Product Range Selector (PENTON Vandalproof Speakers)
See all from this product rangeProduct Overview
- Material: Steel front, die cast back box
- Mounting: Screw
- 70/100V tappings: 0.125/0.25/0.375/0.75/1.5/3/6W
- Output power: 6W @8Ω
- Frequency response: 250Hz to 18kHz
- Max. SPL (@1m): 99dB
- Dispersion: 140°
- IP rating: IP52
- EN54-24 compliant
- Capacitor for DC line monitoring
- Connection: Terminal block
- Dimensions (HxDia): 75x194mm
- Weight: 1.5kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Product Information
- :
- 0.125/0.25/0.375/0.75/1.5/3/6W
- :
- 250Hz
- :
- 18kHz
- :
- 194mm
- :
- 75mm
- :
- PENTON Vandalproof Speakers
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.75 (£82.50) | ( ) |
4+ | £59.88 (£71.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.