You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x30W 4.5" Active Monitor Wireless Speakers (pair), Black - 

104SET-BT

104SET-BT - 2x30W 4.5" Active Monitor Wireless Speakers (pair), Black
104SET-BT - 2x30W 4.5" Active Monitor Wireless Speakers (pair), Black
104SET-BT - 2x30W 4.5" Active Monitor Wireless Speakers (pair), Black
104SET-BT - 2x30W 4.5" Active Monitor Wireless Speakers (pair), Black
104SET-BT - 2x30W 4.5" Active Monitor Wireless Speakers (pair), Black
104SET-BT - 2x30W 4.5" Active Monitor Wireless Speakers (pair), Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JBL JBL
Manufacturer Part No:
104SET-BT
Order Code:
LS05700
Product Range
JBL Active Monitors BT
Also Known As:
GTIN UPC EAN: 0691991016769
Technical Datasheet:
104SET-BT   Datasheet
See all Technical Docs

Product Range Selector (JBL Active Monitors BT)

See all from this product range

Product Overview

These compact monitors with Bluetooth draw from seven decades of JBL Professional engineering to deliver high quality audio. They are designed for recording musicians, producers, podcasters and vloggers, as well as professional audio engineers seeking an accurate portable reference with Bluetooth streaming. They combine a powerful coaxial low frequency driver and soft-dome tweeter and innovative acoustic design to reproduce honest sound with exceptional imaging and crisp detail. Bluetooth streaming lets you check mixes over Bluetooth to make sure they sound great in every listening scenario.
  • 2 Way active speaker with 4.5" LF woofer and 0.75" HF soft dome (X-over 1725Hz)
  • Output power: 60W rms (Class D)
  • Finish: Matte Acrylic Black
  • Impedance: 8Ω
  • Audio inputs: Bluetooth (5.0), AUX (3.5mm jack), RCA, 6.3mm TRS - Input selection for each or all
  • Sensitivity: 87dB SPL
  • Max. SPL: 102dB (89dB continuous)
  • Frequency response: 88Hz to 20kHz (resonance frequency 72Hz)
  • Stereo headphone output (3.5mm jack) with auto speaker mute
  • THD: 0.2%
  • SNR: 75dBA
  • Dispersion (HxV): 120° x 60°
  • Enclosure material: ABS with metal grille
  • Power supply: 100V to 240V AC (± 10%), 50/60 Hz
  • Dimensions (HxWxD): 247x153x124mm
  • Weight: 4.0kg (both)

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music, Wireless

Contents

1x 104-BT Master Monitor, 1x 104-BT Extension Monitor, 1x Extension speaker wire (2m), 1x 3.5mm to RCA audio lead, 1x Power lead, 1x Quick setup guide

Product Information


:
230V

:
60Hz

:
20kHz

:
247mm

:
153mm

:
124mm

:
JBL Active Monitors BT

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0691991016769

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£140.83 ( £169.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £140.83 (£169.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --