You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15" Powered Subwoofer - 

IRX115S

IRX115S - 15" Powered Subwoofer
IRX115S - 15" Powered Subwoofer
IRX115S - 15" Powered Subwoofer
IRX115S - 15" Powered Subwoofer
IRX115S - 15" Powered Subwoofer
IRX115S - 15" Powered Subwoofer
IRX115S - 15" Powered Subwoofer
IRX115S - 15" Powered Subwoofer
IRX115S - 15" Powered Subwoofer
IRX115S - 15" Powered Subwoofer
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JBL JBL
Manufacturer Part No:
IRX115S
Order Code:
LS06446
Product Range
IRX Series
Technical Datasheet:
IRX115S   Datasheet
See all Technical Docs

Product Range Selector (IRX Series)

See all from this product range

Product Overview

The JBL IRX115S powered subwoofer, the newest model in the IRX Series of versatile, cost-conscious portable P.A.s, extends the low-frequency response of IRX systems down to a room-shaking 35Hz. The 15” IRX115S draws from JBL’s top professional technologies to deliver superior sound without the guesswork, thanks to custom driver and amplifier designs; tuned, ported enclosure; and built-in crossover and polarity settings. It all adds up to an impressive 128 dB of deep, powerful bass, in a rugged, ultralight cabinet weighing less than 66 pounds.
  • Powerful 15” woofer with 3” voicecoil generates smooth, deep low-frequency response
  • Selectable 80Hz, 100Hz and 120Hz crossover points are optimized for JBL IRX Series loudspeakers
  • Ported enclosure enhances output and reduces woofer noise
  • Frequency response: 35Hz to 147Hz (-10 dB)
  • Frequency response: 45Hz to 103Hz (-3 dB)
  • Power rating: 1,300W
  • Maximum SPL: 128 dB
  • I/Os: 2 XLR Combo, 2 XLR out
  • Polarity switch optimizes system response
  • Lightweight, road-tested MDF cabinet
  • Built-in pole mount expands system configuration options
  • Reinforced grille offers rugged protection without compromising acoustic performance
  • Ergonomic handles make transport easy
  • Dimension (DxWxH): 480mm x 480mm x 600mm

Product Information


:
35Hz

:
147Hz

:
600mm

:
480mm

:
480mm

:
IRX Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£665.83 ( £799.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £665.83 (£799.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £645.00 (£774.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --