You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W Active Speakers 5,25" (pair), White -
SDQ5P-W
- Manufacturer:
- APART APART
- Manufacturer Part No:
- SDQ5P-W
- Order Code:
- LS05029
- Product Range
- APART Active Speakers
- Also Known As:
- GTIN UPC EAN: 5420035210840
Product Range Selector (APART Active Speakers)
See all from this product rangeProduct Overview
- Active 2 way bass-reflex speaker system
- Ideal for monitor and Audio-Video applications
- Enhanced bass response by DTB reflex tuning
- Magnetically shielded
- Accurate clip indicators
- Hi-Q balanced inputs
- Stereo inputs: 2x RCA, 3.5mm mini jack, L/R Euroblocks
- Euroblock right speaker link connector
- U-brackets and power lead included
- Driver: 5.25” Polypropylene cone
- Tweeter: 1”
- Frequency response: 45Hz to 20kHz
- Power rating: 2x30W rms
- Dispersion angle (@1kHz): H 180?, V 180?
- SPL (1W/1m): 86dB
- Max. SPL (@1m): 101dB
- THD:
0.07% - S/N Ratio:
-90dB - Power supply: 230V AC, 50Hz
- Dimensions (HxWxD): 253x180x162mm (each)
- Weight: 2.85kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Product Information
- :
- 230V
- :
- 45Hz
- :
- 20kHz
- :
- 253mm
- :
- 180mm
- :
- 162mm
- :
- APART Active Speakers
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.90 (£109.08) | ( ) |
4+ | £90.90 (£109.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.