You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2000W 15" Active Multi LED Bluetooth Loudspeaker - 

AS-2115BT-LT

AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker
AS-2115BT-LT - 2000W 15" Active Multi LED Bluetooth Loudspeaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMINI GEMINI
Manufacturer Part No:
AS-2115BT-LT
Order Code:
LS06091
Product Range
AS-2115BT Series
Also Known As:
GTIN UPC EAN: 0747705007704

Product Range Selector (AS-2115BT Series)

See all from this product range

Product Overview

This lightweight, ultra-efficient powered Bluetooth® speaker with LED party lighting is designed for optimal performance, no matter where you take it. The Gemini AS-2115BT-LT is a 2-way full-range PA speaker with room-filling sound in a compact durable enclosure. Its 15” low-frequency driver with 2” voice coil and pure titanium 1” high-frequency compression driver provide the perfect combination of deep low and crystal-clear high frequencies. Built-in Media Player allows for Bluetooth® streaming and MP3/WAV playback via USB and SD card as well as FM Radio.
  • Vibrant beat-synced full color LED woofer light array with On/Off switch
  • Integrated MP3 player with connections for USB, SD, and Bluetooth® with TWS Link for True Wireless Stereo pairing. Built-in FM Radio with internal antenna
  • Professional grade 2-Way high power active loudspeaker built to perform in any environment
  • 15" Low frequency woofer with 2" high-temperature voice coil and piezo high frequency compression driver allow for huge bass and crystal clear highs
  • 2000W peak class-AB amplification drives the speakers with ultra-clean power
  • Wide dispersion horn driver for crisp highs, coupled with forward firing bass reflex ports for optimal sound
  • Durable lightweight impact resistant cabinet with top and side handles for easy transport
  • Onboard master equalizer for complete sound control
  • Two-channel mixer with individual gains
  • Two microphone inputs: XLR or 1/4"
  • Two guitar inputs: 1/4"
  • Three line inputs: XLR, RCA, or 1/8"
  • XLR mix output
  • Impedance 4 ohms
  • Frequency response: 40Hz-20KHz
  • Clip LED Alert
  • Bluetooth® Streaming with TWS (True Wireless Stereo) Linking
  • Master Equalization Adjustment for customizable sound
  • Fly Points and Stand Mount allow for optimal sound dispersion

Footnotes

Stand not included

Product Information


:
AS-2115BT Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0747705007704

9 In stock Need more?

???PF_PDP_RSP_SUP???

£165.83 ( £199.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.83 (£199.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --