You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Motion Detector Cage - Corner Mount 196 x 136 x 142mm - 

STI-9619

STI-9619 - Motion Detector Cage - Corner Mount 196 x 136 x 142mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STI STI
Manufacturer Part No:
STI-9619
Order Code:
SR09122
Product Range
STI - PIR Cages
Also Known As:
GTIN UPC EAN: 0662950961901
Technical Datasheet:
STI-9619   Datasheet
See all Technical Docs

Product Range Selector (STI - PIR Cages)

See all from this product range

Product Overview

This steel cage is designed to protect corner mounted PIR/motion detectors from vandalism and misuse. Constructed from plastic coated, heavy duty galvanised steel rod, the cage can cope with the severest of abuse from vandalism or accidental damage.
  • Constructed from heavy duty, galvanised steel rod
  • Plastic coated for durability and external use
  • Protects against vandalism or accidental damage
  • Designed so there is no interference with the operation of the protected unit
  • For corner mount applications
  • Cage is backed by a 3-year guarantee against breakage in normal use
  • Supplied with full fixing kit
  • Dimensions (WxHxD): 136x196x142mm

Product Information


:
PIR Cage

:
STI - PIR Cages

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0662950961901

22 In stock Need more?

???PF_PDP_RSP_SUP???

£22.20 ( £26.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.20 (£26.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.80 (£26.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --