You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pedestal Table top TV Stand - 26-50", 400x400 - 

A195N

A195N - Pedestal Table top TV Stand - 26-50", 400x400

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A195N
Order Code:
ST04231
Also Known As:
GTIN UPC EAN: 5021196786641

Product Overview

Universal TV pedestal stand, perfect for replacing lost or broken TV pedestals stands. Alternatively it can be used when you need to change a wall-mounted screen to table top use. This height adjustable stand also raises your TV to provide space under the TV screen for speakers, sound-bars, DVD Players or satellite boxes. The base shelf is manufactured from 8mm black tempered safety glass.
  • VESA: 400x400
  • Screen size: 26-50"
  • Maximum support weight: 30kg
  • Assembled dimensions (HxWxD): 570x430x240mm
  • Weight: 4.9kg

Product Information


:
From 26" to 50"

:
Floor Stand

:
30kg

:
400x400

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196786641

91 In stock Need more?

???PF_PDP_RSP_SUP???

£19.45 ( £23.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.45 (£23.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --