You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lightning Surge Protector, In-Line N Type 50 Ohm - 

MC001786

MC001786 - Lightning Surge Protector, In-Line N Type 50 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC001786
Order Code:
CN21964
Product Range
Smart Lightning Surge Series
Technical Datasheet:
MC001786   Datasheet
See all Technical Docs

Product Range Selector (Smart Lightning Surge Series)

See all from this product range

Product Overview

  • Industrial antenna surge protection solution
  • Protection against lightning strikes and voltage surges (coupling effect)
  • Retro-fit In-line N Type antenna surge protection
  • 10KV/5KA Surge protection
  • Impedance: 50Ω  
  • Insulator Resistance: 5000Ω min
  • Working Voltage: 250Vrms Max
  • Impulse Discharge Voltage: 5kV min
  • Operation and Storage Temperature: -40°C to +90°C
  • Operating humidity 0% to 95% non-condensing
  • VSWR: 1.5 Max. (up to 6GHz)
  • Frequency: DC ~ 6 GHz
  • Maximum surge protection 10KV (1.2/50uS),  5KA(8/20uS)
  • Gas tube DC spark over voltage: 90V
  • Gas tube discharge current: 10kA
  • Safety EN 60950-1,EN 60950-22
  • Certification EMS : IEC 61000-4-5
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
N

:
Plug

:
N

:
Jack

:
Straight Adapter

:
50ohm

:
N Coaxial

:
Smart Lightning Surge Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£32.61 ( £39.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.61 (£39.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £30.56 (£36.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --