You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Jack, RJ45, Cat6a, Coupling, Panel, IP65 - 

1018790000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1018790000
Order Code:
CN18124
Product Range
FrontCom
Also Known As:
IE-FCM-RJ45-C, GTIN UPC EAN: 4032248730056
Technical Datasheet:
1018790000   Datasheet
See all Technical Docs

Product Range Selector (FrontCom)

See all from this product range

Product Overview

The 1018790000 from Weidmuller is a frontcom Micro with RJ45 coupling. This black coloured device can be easily assembled by means of central screw coupling.
  • Gold over nickel contact surface
  • 360° shield contact
  • Cat6a / Class EA (ISO/IEC 11801 2010) category
  • Cabinet, distribution box mounting
  • PA UL94 V0 housing material
  • IP65 according to DIN EN 60529 protection degree
  • 750 plugging cycles
  • UL, cULUS approved and IEC 60603-7-51 connector standard
  • Net weight of 36.7g
  • Operating temperature of -40°C to 70°C

Applications

Industrial

Product Information


:
RJ45

:
Adaptor, In-Line

:
RJ45

:
RJ45

:
RJ45

:
FrontCom

:
Jack

:
8Ways

:
Jack

:
8Ways

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

IE-FCM-RJ45-C, GTIN UPC EAN: 4032248730056

94 In stock Need more?

???PF_PDP_RSP_SUP???

£18.57 ( £22.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.57 (£22.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.52 (£21.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £16.88 (£20.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £15.48 (£18.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --