You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Core Unshielded Control Cable 22 AWG 30.5m (100ft) - 

1173C

1173C - 3-Core Unshielded Control Cable 22 AWG 30.5m (100ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1173C
Order Code:
CBBR1356
Product Range
1173C
Technical Datasheet:
1173C   Datasheet
See all Technical Docs

Product Range Selector (1173C)

See all from this product range

Product Overview

  • UL 2576, CSA PCC FT4
  • 22 AWG (7/0.25mm) Stranded tinned copper conductors
  • Passes UL Vertical Tray Flame Test
  • Voltage Rating: 300V
  • Operating Temperature: -20°C to +75°C
  • Grey PVC jacket with colour coded PVC insulation
  • Available on 100ft (30.50m) reels

Product Information


:
Unscreened

:
3Core

:
22AWG

:
0.36mm²

:
100ft

:
30.5m

:
Grey

:
Tinned Copper

:
PVC

:
4.3mm

:
300V

:
1173C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£28.43 ( £34.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.43 (£34.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £27.00 (£32.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --