You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1mm DC Power Connector, Chassis, Jack, 500mA, Panel Mount, Solder -
1614 19
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 1614 19
- Order Code:
- CN25121
- Product Range
- -
- Technical Datasheet:
- 1614 19 Datasheet
Product Overview
- Diameter opening 5.6 mm
- Diameter center pin 2.1 mm
- ≤30N Insertion force
- 3 to 30N Withdrawal force
- ≥5000 Mating cycles
- ≤50mΩ Contact resistance
- ≥100MΩ Insulation resistance
- -20°C to+70°C Temperature range
Product Information
- :
- Jack
- :
- 500mA
- :
- 2.1mm
- :
- -
- :
- Panel Mount
- :
- Solder
- :
- -
- :
- 5.6mm
- :
- 12VDC
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.62 (£4.34) | ( ) |
10+ | £3.45 (£4.14) | ( ) |
50+ | £3.25 (£3.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.