You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire - 

19432-0013

New
19432-0013 - MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19432-0013
Order Code:
CN25731
Product Range
MX150L 19432
Also Known As:
GTIN UPC EAN: 822350190909
Technical Datasheet:
19432-0013   Datasheet
See all Technical Docs

Product Range Selector (MX150L 19432)

See all from this product range

Product Overview

  • Pre-assembled connector housings and TPA components shipped in one-piece units
  • Integral, two-way mat seal on the plugs and receptacles
  • Exceeds IP67 requirements and conforms to UL 1977
  • Integral terminal position assurance (TPA)
  • Sealed panel-mount plugs are equipped with blind-hole boss feature
  • Audible and tactile clicks on insertion, extraction and mating
  • Simple crimp, poke-and-plug application
  • Two independent terminals for 8 AWG and 10 to 12 AWG wire

Applications

Commercial Vehicle, Consumer Electronics, Industrial

Product Information


:
MX150L 19432

:
Receptacle

:
2Ways

:
Molex 19434 Series Socket Contacts

:
Polymer, Glass Filled Body

:
IP67

:
600V

:
30A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 822350190909

1 In stock Need more?

???PF_PDP_RSP_SUP???

£6.93 ( £8.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.93 (£8.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.62 (£6.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.30 (£5.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --