You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount - 

TM21P-88P(03)

TM21P-88P(03) - Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TM21P-88P(03)
Order Code:
CN08385
Product Range
TM21P
Also Known As:
222-2862-9-03
Technical Datasheet:
TM21P-88P(03)   Datasheet
See all Technical Docs

Product Range Selector (TM21P)

See all from this product range

Product Overview

The TM21P-88P(03) from Hirose is a 8 contact / 8 position shielded modular plug connector in black colour.
  • 24AWG conductor
  • Polycarbonate insulator
  • Copper alloy contacts with gold plating
  • Copper alloy shielding with tin plating
  • Protective latch polyamide cover in light beige colour
  • Voltage rating of 125VAC
  • Current rating of 1A
  • Operating temperature range from -25°C to 60°C

Applications

Industrial

Product Information


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
-

:
Cable Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
TM21P

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

222-2862-9-03

15 In stock Need more?

???PF_PDP_RSP_SUP???

£2.98 ( £3.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.83 (£3.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.73 (£3.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --