You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, PCB, 3.81mm, 9 Way - 

1727081

1727081 - Terminal Block, PCB, 3.81mm, 9 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1727081
Order Code:
CN14681
Product Range
MKDS1
Also Known As:
1727081, MKDS 1/ 9-3,81
Technical Datasheet:
1727081   Datasheet
See all Technical Docs

Product Range Selector (MKDS1)

See all from this product range

Product Overview

The 1727081 is a 9-position 13.5A green wire-to-board Terminal Block with tin-plated contact surface and a polyamide insulator. The MKDS 1/ 9-3,81 terminal block has screw connection with tension sleeve and 0° conductor/PCB connection direction.
  • UL94V-0 Flammability rating
  • M2 Screw thread size
  • Single-row type with horizontal connection direction

Applications

Industrial

Product Information


:
3.81mm

:
9Ways

:
26AWG

:
16AWG

:
1.5mm²

:
Screw

:
10A

:
300V

:
Through Hole Right Angle

:
MKDS1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1727081, MKDS 1/ 9-3,81

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.46 ( £1.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.46 (£1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.30 (£1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --