You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wire-To-Board Terminal Block, 5 mm, 8 Ways, 26 AWG, 14 AWG, 2.5 mm², Push In - 

1792928

New
1792928 - Wire-To-Board Terminal Block, 5 mm, 8 Ways, 26 AWG, 14 AWG, 2.5 mm², Push In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1792928
Order Code:
CN26659
Product Range
PTS
Also Known As:
1792928 (PTS 1,5/ 8-5,0-H)
Technical Datasheet:
1792928   Datasheet
See all Technical Docs

Product Range Selector (PTS)

See all from this product range

Product Overview

The 1792928 is a 8-position 16A green wire-to-board Terminal Block with 0° conductor/PCB connection direction and push-in spring connection. The PTS 1,5/ 8-5,0-H has tin-plated contact surface with polyamide insulator.
  • UL94V-0 Flammability rating
  • Conductor connection with direct plug-in technology
  • Integrated release button
  • Compact design

Applications

Industrial

Product Information


:
5mm

:
8Ways

:
26AWG

:
14AWG

:
2.5mm²

:
Push In

:
12A

:
400V

:
Through Hole Right Angle

:
PTS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1792928 (PTS 1,5/ 8-5,0-H)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£2.58 ( £3.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.50 (£1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --