You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pin Header, Black / Green, Wire-to-Board, 3mm, 1 Rows, 3 Contacts - 

M300-MV10345M1

New
M300-MV10345M1 - Pin Header, Black / Green, Wire-to-Board, 3mm, 1 Rows, 3 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M300-MV10345M1
Order Code:
CN25380
Product Range
M300
Technical Datasheet:
M300-MV10345M1   Datasheet
See all Technical Docs

Product Range Selector (M300)

See all from this product range

Product Overview

The M300-MV10345M1 from Harwin is a M300 series male SIL vertical PC tail connector. It is a single row, 3 contacts male 3.2mm PC tail connector.
  • 10A current capacity, resists high vibration and shock
  • Withstands extremes of temperature range from -65°C to 175°C
  • 3mm pitch high reliability M300 connector system
  • Polarised housings with jackscrews
  • Brass contact gold finish
  • Flammability rating meets UL94 V-0, green colour polyamide (nylon) 4T housing
  • Mating pin size is Ø1mm

Applications

Industrial

Product Information


:
Wire-to-Board

:
3mm

:
1Rows

:
3Contacts

:
Through Hole

:
M300

:
-

:
Brass

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£4.77 ( £5.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.77 (£5.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.30 (£5.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.77 (£4.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --