You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug (E), Right Angle, Rewireable -
4736.0000
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 4736.0000
- Order Code:
- CN20025
- Product Range
- 4736
- Technical Datasheet:
- 4736.0000 Datasheet
Product Range Selector (4736)
See all from this product rangeProduct Overview
- Rewireable 90° IEC cord connector
- 1 Function appliance inlet
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- 3X 2.1mm² (3x 14AWG)
Product Information
- :
- IEC C14 Plug
- :
- 15A
- :
- Plug
- :
- 250VAC
- :
- Screw
- :
- Cable Mount
- :
- 4736
Technical Documents (2)
1,283 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 30/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
1,000 more will be available week commencing 30/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.35 (£5.22) | ( ) |
10+ | £3.96 (£4.75) | ( ) |
50+ | £3.68 (£4.42) | ( ) |
100+ | £3.33 (£4.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.