You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2A Rotating Micrograbber Test Clip - 

5790-2

5790-2 - 2A Rotating Micrograbber Test Clip
5790-2 - 2A Rotating Micrograbber Test Clip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5790-2
Order Code:
IN08796
Product Range
5790 Series
Technical Datasheet:
5790-2   Datasheet
See all Technical Docs

Product Range Selector (5790 Series)

See all from this product range

Product Overview

The 5790-2 is a rotating Micrograbber® Test Clip with two 0.025-inch square pins. It mates with models 4771, 4772 or 4741 square pin receptacles. It is ideal for testing surface-mount devices (SMDs), high density leads and fine gauge wires. It has nylon insulation and steel wire.
  • Two access entries with square pins
  • Rotating pincers grasp leads firmly
  • Extended guide tube reaches into right areas and can be bent to a 35° angle
  • 80°C Maximum temperature

Applications

Test & Measurement, Aerospace, Defence, Military

Product Information


:
-

:
1Contacts

:
1.27mm

:
-

:
5790 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£9.44 ( £11.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.44 (£11.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.23 (£11.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --