You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8K Active Optical Cable DisplayPort 1.4 Lead, Plug to Plug, 100m - 

CLS-AOCDP/UF-328

CLS-AOCDP/UF-328 - 8K Active Optical Cable DisplayPort 1.4 Lead, Plug to Plug, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
CLS-AOCDP/UF-328
Order Code:
AV30446
Also Known As:
GTIN UPC EAN: 7291063093068
Technical Datasheet:
CLS-AOCDP/UF-328   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (KRAMER CLS-AOCDP/UF Series - 8K Active Optical DisplayPort 1.4 Leads)

See all from this product range

Product Overview

The KRAMER CLS-AOCDP/UF-328 is a 100m 8K active optical DisplayPort lead featuring high resolution and data transfer rate. It's thin and flexible and requires no external power. The user experience is maximised with integrator−oriented features and the latest advances in DisplayPort1.4 technology.
  • Supports 3D, HDCP, EDID, HBR3, DSC, and 8K@60Hz resolution
  • Supports up to 8K at 60Hz over long cable runs of up to 100 meters without the need for an external power supply or additional extenders
  • Up to 32.4Gbps data rate with 8.1Gbps/lane (HBR3) link rate
  • Supports up to 8 channels of 16 or 24bits linear PCM & 32 to 192KHz sampling rate
  • No External Power Needed - Powers the active units via the DisplayPort connector

Product Information


:
DisplayPort Plug

:
DisplayPort Plug

:
328.08ft

:
100m

:
Black

:
KRAMER CLS-AOCDP/UF Series - 8K Active Optical DisplayPort 1.4 Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7291063093068

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£525.20 ( £630.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £525.20 (£630.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £489.85 (£587.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --