You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ribbon Cable, IDC Socket to IDC Socket, 10 Ways, 150 mm, 1.27mm - 

M50-9100542

M50-9100542 - Ribbon Cable, IDC Socket to IDC Socket, 10 Ways, 150 mm, 1.27mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M50-9100542
Order Code:
CN25349
Product Range
Archer M50 Series
Technical Datasheet:
M50-9100542   Datasheet
See all Technical Docs

Product Range Selector (Archer M50 Series)

See all from this product range

Product Overview

The M50-9100542 is a 150mm 10-way IDC Ribbon Cable Assembly, female-to-female connectors, UL94V-0-rated black PBT housing, 100% tin-plated over nickel termination, gold-plated contact surface and phosphor bronze contact. IDC contact for high speed termination. Polarised to prevent mis-mating and secure cable retention with positive latching to header.
  • 1.27mm (0.05") Contact pitch
  • Angled connector orientation
  • 0.5A Current rating
  • 1Ω Maximum contact resistance
  • 5MΩ Minimum insulation resistance
  • 300VDC Minimum working voltage
  • -40 to +105°C Operating temperature range

Applications

Commercial, Industrial

Product Information


:
IDC Receptacle to IDC Receptacle

:
10Ways

:
5.91"

:
150mm

:
1.27mm

:
Archer M50 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£6.30 ( £7.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.30 (£7.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.46 (£6.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.85 (£5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --