computer peripherals
: 2,564 ProductsComputer & Office (1,023)
Electronic & Electrical Components (646)
Maker & Circuit Development (540)
Cable, Leads & Connectors (264)
Tools & Maintenance (33)
Electrical & Lighting (33)
Audio Visual (24)
Test Equipment (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
EATON TRIPP LITE
Mains Power Lead, IEC C14 to IEC C13, 250V AC, 10A, 1.8m, Black
Order Code: PL17197
Manufacturer Part No: P004-006
The P004-006 is a 6ft standard Computer Power Extension Cord. • With IEC 320 C14 male to IEC 320 C13 female connector, 18AWG wir…
RoHS
£5.35 EX VAT
More Pricing...
NORCOMP
15 Pin High Density DE D Sub Plug, Solder
Order Code: CN24847
Manufacturer Part No: 180-015-103L001
The 180 series solder cup high-density D-sub Connectors with high performance stamped contacts. It has gold flash-plated brass c…
RoHS
£2.74 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
Optocoupler, Triac Output, DIP, 6 Pins, 5.3kV, Non Zero Crossing, 400V
Order Code: SC20617
Manufacturer Part No: MOC3020X
The MOC3020X is a 6-pin Optically Coupled Isolator consisting of a gallium arsenide infrared emitting diode coupled with a light…
RoHS
£0.72 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
1 Channel Optocoupler, Transistor Output,, SOP, 4 Pins, 50mA, 3.75kV, 300%
Order Code: SC20613
Manufacturer Part No: IS357D
The IS357D is a 1-channel 4-pin high density mounting Optically Coupled Isolator consisting of an infrared light emitting diode …
RoHS
£0.39 EX VAT
More Pricing...
LUMBERG
RJ10 4P4C Modular Connector Plug
Order Code: CN25150
Manufacturer Part No: P 126
The P 126 is a 4P4C RJ10 Modular Plug with piercing technology for modular sockets. It has CuSn, gilded contact with PC, V2 acco…
RoHS
£0.11 EX VAT
More Pricing...
ALPS ALPINE
Tactile Switch, 260gf, 12V DC, 50mA
Order Code: SW06676
Manufacturer Part No: SKHHBYA010
The SKHHBYA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and r…
RoHS
£0.23 EX VAT
More Pricing...
BOURNS
SMD Quick Blow Fuse, 1206, 63V DC, 2A
Order Code: FF03918
Manufacturer Part No: SF-1206F200-2
The SF-1206F series surface-mount Fast Acting Fuse for overcurrent protection. It is suitable for use with portable memory, LCD …
RoHS
£0.37 EX VAT
More Pricing...
MICROCHIP
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.4V - 30V In, 2V - 24V Out, 1A Out, MSOP-8
Order Code: SC18830
Manufacturer Part No: MCP16312-E/MS
The MCP16312-E/MS is a compact high-efficiency fixed frequency synchronous step-down DC-DC Converter operates from input voltage…
RoHS
£1.09 EX VAT
More Pricing...
NEXPERIA
Dual D Type Flip Flop with Set and Reset, Positive Edge Trigger, 15ns, 59MHz
Order Code: SC20344
Manufacturer Part No: 74HCT74D,653
The 74HCT74D is a dual positive edge triggered D-type Flip-flop has individual data (nD), clock (nCP), set (nSD\) and reset (nRD…
RoHS
£0.31 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Buffer, 74LV1T125, 1.6 V to 5.5 V, SOT-23-5
Order Code: SC20503
Manufacturer Part No: SN74LV1T125DBVR
The SN74LV1T125DBVR is a single power supply single Buffer Gate with 3-state output (active low enable). The low voltage CMOS ga…
RoHS
£0.41 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Buffer, 74LVC2G34, 1.65V to 5.5V, SOT-23-6
Order Code: SC20506
Manufacturer Part No: SN74LVC2G34DBVR
The SN74LVC2G34DBVR is a dual Buffer Gate designed for 1.65 to 5.5V VCC operation. This device performs the Boolean function Y =…
RoHS
£0.37 EX VAT
More Pricing...
NEXPERIA
Decoder / Demultiplexer, HC Family, 8 Output, 2V to 6V, SOIC-16
Order Code: SC20404
Manufacturer Part No: 74HC238D,653
The 74HC238D is a 3-to-8 Decoder/Demultiplexer decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually ex…
RoHS
£0.40 EX VAT
More Pricing...
VISHAY
1 Channel Optocoupler, Transistor Output, SOP, 4 Pins, 60mA, 5kV, 200%
Order Code: SC20633
Manufacturer Part No: TCLT1009
The TCLT1009 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a galliu…
RoHS
£0.50 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Supervisor, 1.7V to 6.5V Supply, 405mV Threshold, 300ms Delay, Active-Low, Open-Drain, SOT-23-6
Order Code: SC18940
Manufacturer Part No: TPS3808G01DBVR
The TPS3808G01DBVR is a low quiescent current programmable-delay Supervisory Circuit monitors system voltages from 0.4 to 5V, as…
RoHS
£1.21 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 5Vout, 150mAout, SOT-23-5
Order Code: SC19317
Manufacturer Part No: LP2985AIM5-5.0/NOPB
The LP2985AIM5-5.0/NOPB is a Low-noise Linear Regulator delivers up to 150mA output current and only requires 300mV dropout volt…
RoHS
£1.31 EX VAT
More Pricing...
ISOCOM COMPONENTS 2004 LTD
Optocoupler, Darlington Output, 1 Channel, DIP, 4 Pins, 50 mA, 5.3 kV, 600 %
Order Code: SC20615
Manufacturer Part No: ISP815X
The ISP815X is a 1-channel 4-pin high density mounting Optically Coupled Isolator consists of infrared light emitting diodes and…
RoHS
£0.57 EX VAT
More Pricing...
KEYSTONE
1/2AA PCB Battery Cover
Order Code: BT07053
Manufacturer Part No: 108C
The 108C is a Retainer Cover made of PBT approved by UL94V-0 standard. This snap-on retainer cover retains battery securely to w…
RoHS
£0.44 EX VAT
More Pricing...
LITTELFUSE
TVS Diode, Bidirectional, 30V, 48.4V, DO-214AC (SMA)
Order Code: SC19137
Manufacturer Part No: SMAJ30CA
The SMAJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipmen…
RoHS
£0.33 EX VAT
More Pricing...
ROLINE
High Density D Sub 15 Pin Socket to High Density D Sub 15 Pin Socket, Gender Changer
Order Code: CN24047
Manufacturer Part No: 12.03.2021
The 12.03.2021 is a 15-pin mini Gender Changer with HD 15 female to HD 15 female connectors. • Low leverage on the computer conn…
RoHS
£5.81 EX VAT
More Pricing...
NORCOMP
Right Angle Stacked Dual Ports D-Sub Plug Connector, PCB Mount, 9 Way
Order Code: CN24215
Manufacturer Part No: 178-009-613R491
The 178 series 0.75-inch spacing right angle Dual-port D-sub Connectors with high performance stamped contacts, male to male con…
RoHS
£7.12 EX VAT
More Pricing...
ONSEMI
LDO Voltage Regulator, Adjustable, 2.25V to 30V in, 350mV Drop, 1.25V to 29V / 0.1A out, SOIC-8
Order Code: SC18821
Manufacturer Part No: LP2951CDR2G
The LP2951CDR2G is a micro-power Voltage Regulator specifically designed to maintain proper regulation with an extremely low inp…
RoHS
£0.27 EX VAT
More Pricing...
VISHAY
1 Channel Optocoupler, Transistor Output, SOP, 4 Pins, 60mA, 5kV, 100%
Order Code: SC20632
Manufacturer Part No: TCLT1003
The TCLT1003 is a Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infra…
RoHS
£0.34 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Fixed LDO Voltage Regulator, 2V to 5.5V, 175mV Drop Out, 3.3V / 200mA out, TSOT-5
Order Code: SC18920
Manufacturer Part No: TLV70033DDCR
The TLV70033DDCR is a 3.3V fixed output low-dropout (LDO) Linear Regulator with excellent line and load transient performance. T…
RoHS
£0.37 EX VAT
More Pricing...
BROADCOM
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 5 Mbaud, DIP, 8 Pins
Order Code: SC20600
Manufacturer Part No: HCPL-2211-000E
The HCPL-2211-000E is a 1-channel 8-pin optically-coupled Logic Gate Optocoupler contains an AlGaAs LED. The detectors have tote…
RoHS
£3.05 EX VAT
More Pricing...
DIODES INC.
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-353, 74LVC1G14
Order Code: SC20378
Manufacturer Part No: 74LVC1G14SE-7
The 74LVC1G14SE-7 is a single 1-input Schmitt-trigger Inverter with a standard push-pull output. The device is designed for oper…
RoHS
£0.24 EX VAT
More Pricing...
Page
1