You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pin High Density DE D Sub Plug, Solder -
180-015-103L001
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- 180-015-103L001
- Order Code:
- CN24847
- Product Range
- 180 Series
- Technical Datasheet:
- 180-015-103L001 Datasheet
Product Range Selector (180 Series)
See all from this product rangeProduct Overview
- Available in 15, 26, 44, 62, 78 industry sizes/positions
- Approximately 65% higher density than standard D-sub connectors
- Metal shell provides EMI/RFI shielding
- Plug shells have indents to provide grounding and additional retention
- Connectors will fit in standard D-sub backshells
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
- :
- High Density
- :
- Plug
- :
- 180 Series
- :
- 15Contacts
- :
- DE
- :
- Solder Cup
- :
- Cable Mount
- :
- Brass
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (4)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.74 (£3.29) | ( ) |
10+ | £2.05 (£2.46) | ( ) |
100+ | £1.96 (£2.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.