computer peripherals
: 2,564 ProductsComputer & Office (1,023)
Electronic & Electrical Components (646)
Maker & Circuit Development (540)
Cable, Leads & Connectors (264)
Tools & Maintenance (33)
Electrical & Lighting (33)
Audio Visual (24)
Test Equipment (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
NORCOMP
Right Angle Stacked Dual Ports D-Sub Socket Connector, PCB Mount, 15 Way
Order Code: CN24204
Manufacturer Part No: 178-015-513R571
The 178 series 0.75-inch spacing right angle Dual-port D-sub Connectors with high performance stamped contacts, male to male con…
RoHS
£9.51 EX VAT
More Pricing...
NORCOMP
Right Angle Stacked Dual Ports D-Sub Plug and Socket Connector, PCB Mount, 15 Way
Order Code: CN24209
Manufacturer Part No: 189-015-513R571
The 189 series 0.625-inch spacing right angle female Dual-port D-sub Connectors with high performance stamped contacts, female t…
RoHS
£9.49 EX VAT
More Pricing...
NXP
Digital IC Temperature Sensor, 3C, TSSOP, 8 Pins, 2.8V to 5.5V
Order Code: SC20397
Manufacturer Part No: LM75BDP,118
The LM75BDP,118 is a Temperature-to-Digital Converter using an on-chip band gap temperature sensor and Sigma-Delta A-to-D conver…
RoHS
£0.62 EX VAT
More Pricing...
MULTICOMP PRO
6MM Omnidirectional Microphone, PCB Pins, 100Hz to 16kHz, 2V, -40dB
Order Code: MP35853
Manufacturer Part No: ABM-703-RC
The ABM-703-RC is a 6mm component microphone with omnidirectional directivity and PCB pin termination. • Useful for corded and c…
RoHS
£1.10 EX VAT
More Pricing...
DIODES INC.
Schmitt Trigger Buffer, LVC Family, 1 Input, 32mA, Totem Pole, 1.65V to 5.5V, SOT-353-5
Order Code: SC20379
Manufacturer Part No: 74LVC1G17SE-7
The 74LVC1G17SE-7 is a single 1-input Schmitt-trigger buffer with a standard push-pull output. The device is designed for operat…
RoHS
£0.21 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Linear Voltage Regulator, Fixed, 7V to 25V In, 5V / 500mA Out, SOT-223-4
Order Code: SC18926
Manufacturer Part No: UA78M05IDCYR
The UA78M05IDCYR is a fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regu…
RoHS
£0.58 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Synchronous Buck Step Down Switching Regulator, Fixed, 4.75V - 28V In, 3.3V And 0.5A Out, WSON-10
Order Code: SC18936
Manufacturer Part No: TPS62177DQCT
The TPS62177DQCT is a high efficiency synchronous Step-down DC/DC Converter, based on the DCS-Control™ topology. With a wide ope…
RoHS
£1.40 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
High Speed Plastic Fibre Optical TOSlink to 3.5mm Jack Lead, 2m
Order Code: AV30382
Manufacturer Part No: FM65220
Digital fibre optical cable that carries audio signals between devices at high speed, all while maintaining the highest possible…
RoHS
£3.42 EX VAT
More Pricing...
HIROSE / HRS
SMD Right Angle USB Connector, Mini USB Type B, USB 2.0, Socket, 5 Ways
Order Code: CN25039
Manufacturer Part No: UX60SC-MB-5ST(80)
The UX60SC-MB-5ST(80) is a standard mini USB 2.0 Connector, able to meet high-speed transmissions up to 480Mbps, delivering opti…
RoHS
£0.59 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Buffer, 74LVC3G17, 1.65V to 5.5V, VSSOP-8
Order Code: SC20495
Manufacturer Part No: SN74LVC3G17DCUR
The SN74LVC3G17DCUR is a triple Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. This device contains three buffe…
RoHS
£0.38 EX VAT
More Pricing...
BULGIN LIMITED
Sealing Cap / Cover For 6000 Series Buccaneer Flex Front Panel Mount Connectors
Order Code: CN23777
Manufacturer Part No: PXP6083
The PXP6083 is a Buccaneer® Sealing Dust Cap for PXP6042 and PXP6043 front panel mounting connector.
RoHS
£8.80 EX VAT
More Pricing...
MULTICOMP PRO
Microphone, Electret Condenser, Omnidirectional, 50 Hz to 16000 Hz, 10 V, -42 dB
Order Code: MP35858
Manufacturer Part No: ABM-714-RC
The ABM-714-RC is an omnidirectional Electret Condenser Microphone with pin terminal. It is made of aluminium. • -20 to +70°C Op…
RoHS
£0.82 EX VAT
More Pricing...
LITTELFUSE
SMD Fuse, Very Fast Acting, 2410, 125V AC, 7A
Order Code: FF03873
Manufacturer Part No: 0451007.MRL
The 0451007.MRL is a 7A very fast-acting SMF Fuse with ceramic body and gold plated caps terminations. The Nano²® SMF fuse is a …
RoHS
£0.82 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
High Speed Plastic Fibre Optical TOSlink to 3.5mm Jack Lead, 2.5m
Order Code: AV30383
Manufacturer Part No: FM65225
Digital fibre optical cable that carries audio signals between devices at high speed, all while maintaining the highest possible…
RoHS
£4.00 EX VAT
More Pricing...
VISHAY
1 Channel Optocoupler, Transistor Output, DIP, 4 Pins, 75mA, 13.9kV, 50%
Order Code: SC20624
Manufacturer Part No: CNY65
The CNY65 is a very high isolation voltage Phototransistor Output Optocoupler consists of a phototransistor optically coupled to…
RoHS
£1.82 EX VAT
More Pricing...
MULTICOMP PRO
USB PC Oscilloscope, 2-Channel, 100MHz
Order Code: IN09323
Manufacturer Part No: MP720646 EU-UK
MP720646 from Multicomp Pro is a 2 channel, 100MHz PC-based oscilloscope with in-built 5MHz signal generator. Featuring ultra-th…
RoHS
£199.00 EX VAT
BOURNS
SMD Slow Blow Fuse, 1206, 63V DC, 500mA
Order Code: FF03920
Manufacturer Part No: SF-1206S050-2
The SF-1206S050-2 is a 0.5A/63VDC surface mount Slow Blow Fuse with thin film chip and halogen-free. This SF-1206S-series fuse f…
RoHS
£0.40 EX VAT
More Pricing...
KONTAKT CHEMIE
Screen TFT - Flat Screen Cleaner, 200ml
Order Code: SA04190
Manufacturer Part No: SCREEN TFT
The SCREEN TFT is a Special Cleaner for TFT screens and LCD displays. Screen TFT is a water based foam cleaner without any solve…
RoHS
£7.26 EX VAT
ALPS ALPINE
Tactile Switch, SPST, 260gf, 12V DC, 50mA
Order Code: SW06675
Manufacturer Part No: SKHHBSA010
The SKHHBSA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and r…
RoHS
£0.23 EX VAT
More Pricing...
MULTICOMP PRO
Microphone, Unidirectional, 50 Hz to 16 kHz, 10 V, -47 dB
Order Code: MP35855
Manufacturer Part No: ABM-708-RC
The ABM-708-RC is an unidirectional Solder-pad Microphone features maximum 10V operating voltage, 0.5mA current rating and -47dB…
RoHS
£2.23 EX VAT
More Pricing...
MULTICOMP PRO
6mm Omnidirectional Microphone, Solder Pads, 50Hz to 16kHz, 2V, -40dB
Order Code: MP35854
Manufacturer Part No: ABM-704-RC
The ABM-704-RC is a 6mm component microphone with omnidirectional directivity and solder pad termination. • Useful for corded an…
RoHS
£0.81 EX VAT
More Pricing...
LITTELFUSE
SMD Fuse, Slow Blow, 2410, 125V, 500mA
Order Code: FF03968
Manufacturer Part No: 0452.500MRL
The 0452.500MRL is a 500mA surface mount Time Delay Fuse with ceramic body and gold plated caps terminations. The Nano²® Slo-Blo…
RoHS
£1.13 EX VAT
More Pricing...
C&K COMPONENTS
Slide Switch, On On, SPDT, 12V DC, 100mA
Order Code: SW06706
Manufacturer Part No: OS102011MS2QN1C
The OS102011MS2QN1C is a single-pole double-throw (SPDT) through-hole vertical Miniature Slide Switch with ON-ON function. The O…
RoHS
£0.44 EX VAT
More Pricing...
MICROCHIP
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5
Order Code: SC20413
Manufacturer Part No: MIC5205YM5-TR
The MIC5205YM5 TR is a 150mA low-Noise LDO Regulator with ultra-low noise output, very low dropout voltage (typically 17mV at li…
RoHS
£0.43 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Fixed LDO Voltage Regulator, 2V to 5.5V, 260mV Drop Out, 3.3V / 300mA Out, SOT-23-5
Order Code: SC18922
Manufacturer Part No: TLV70233DBVR
The TLV70233DBVR is a 3.3V fixed output low-dropout (LDO) Linear Regulator, a low quiescent current device with excellent line a…
RoHS
£0.45 EX VAT
More Pricing...
Page
1