You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed Plastic Fibre Optical TOSlink to 3.5mm Jack Lead, 2.5m - 

FM65225

FM65225 - High Speed Plastic Fibre Optical TOSlink to 3.5mm Jack Lead, 2.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM65225
Order Code:
AV30383
Technical Datasheet:
FM65225   Datasheet
See all Technical Docs

Product Range Selector (Cliff Electronic 3.5mm to TOSLink Gold Cables)

See all from this product range

Product Overview

Digital fibre optical cable that carries audio signals between devices at high speed, all while maintaining the highest possible quality with low insertion loss.
  • High speed optical lead for carrying digital audio signals between devices
  • POF (Plastic Optical Fibre) audio jumper and PMMA core
  • Low insertion loss, promoting high quality audio transfer
  • Immunity from electromagnetic interference which without would cause a fuzzing sound during audio playback
  • Suitable for TVs, DVD and Blu-ray players, PCs, Sound bars and much more
  • Coated with a soft and flexible flame retardant PVC jacket
  • TOSlink to optical jack plug
  • Protective dust caps
  • Cable length: 2.5m

Applications

Audio, Audio Visual, Electrical, Consumer Electronics, Computers & Computer Peripherals

Product Information


:
TOSLINK Plug

:
3.5mm Mono Jack Plug

:
8.2ft

:
2.5m

:
Black

:
Cliff Electronic 3.5mm to TOSLink Gold Cables

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£3.96 ( £4.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.96 (£4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.64 (£4.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --