You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital IC Temperature Sensor, 3C, TSSOP, 8 Pins, 2.8V to 5.5V - 

LM75BDP,118

LM75BDP,118 - Digital IC Temperature Sensor, 3C, TSSOP, 8 Pins, 2.8V to 5.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LM75BDP,118
Order Code:
SC20397
Product Range
-
Technical Datasheet:
LM75BDP,118   Datasheet
See all Technical Docs

Product Overview

The LM75BDP,118 is a Temperature-to-Digital Converter using an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an over temperature detection output. The LM75B contains a number of data registers of configuration register (Conf) to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue, temperature register (Temp) to store the digital temp reading and set-point registers (Tos and Thyst) to store programmable over temperature shutdown and hysteresis limits, that can be communicated by a controller via the 2-wire serial I²C-bus interface. The device also includes an open-drain output (OS) which becomes active when the temperature exceeds the programmed limits. There are three selectable logic address pins so that eight devices can be connected on the same bus without address conflict. The LM75B can be configured for different operation conditions.
  • I²C-bus Interface with up to 8 devices on same bus
  • Frequency range - 20Hz to 400kHz with bus fault time-out to prevent hanging up bus
  • 11-bit ADC that offers a temperature resolution of 0.125 °C
  • Programmable temperature threshold and hysteresis set points
  • Supply current of 1.0μA in shutdown mode for power conservation
  • Stand-alone operation as thermostat at power-up
  • Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA

Applications

Computers & Computer Peripherals, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Digital

:
Digital

:
± 3°C

:
± 2°C

:
-55°C

:
-55°C

:
125°C

:
125°C

:
TSSOP

:
TSSOP

:
8Pins

:
2.8V

:
5.5V

:
-

:
11 bits

:
I2C, SMBus

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.62 ( £0.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --