You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Right Angle USB Connector, Mini USB Type B, USB 2.0, Socket, 5 Ways -
UX60SC-MB-5ST(80)
- Manufacturer:
- HIROSE / HRS HIROSE / HRS
- Manufacturer Part No:
- UX60SC-MB-5ST(80)
- Order Code:
- CN25039
- Product Range
- UX60S
- Also Known As:
- 240-0016-6-80
- Technical Datasheet:
- UX60SC-MB-5ST(80) Datasheet
Product Range Selector (UX60S)
See all from this product rangeProduct Overview
- Standard, Shell SMT
- Compatible to USB 2.0 Standard
- Low Skew Structure
- No Heat-shrink Tube Needed
- Easy to Handle Plug
- Metal Shield for SMT or DIP Mounting
- Suitable for Automatic Mounting
Applications
Computers & Computer Peripherals, Portable Devices
Product Information
- :
- Mini USB Type B
- :
- USB 2.0
- :
- Receptacle
- :
- 5Ways
- :
- Surface Mount
- :
- Right Angle
- :
- Copper
- :
- Gold Plated Contacts
- :
- UX60S
Technical Documents (4)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.58 (£0.70) | ( ) |
10+ | £0.50 (£0.60) | ( ) |
50+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.