You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5 -
MIC5205YM5-TR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC5205YM5-TR
- Order Code:
- SC20413
- Product Range
- -
- Technical Datasheet:
- MIC5205YM5-TR Datasheet
Product Overview
- Ultralow noise output
- High output voltage accuracy
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Reverse battery protection
- Zero off-mode current
- Logic-controlled electronic enable
Applications
Communications & Networking, Portable Devices, Consumer Electronics, Power Management, Computers & Computer Peripherals
Product Information
- :
- Adjustable
- :
- 2.5V
- :
- 16V
- :
- 1Outputs
- :
- -
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.15A
- :
- 150mA
- :
- 165mV
- :
- 165mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.43 (£0.52) | ( ) |
10+ | £0.31 (£0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.