You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Synchronous Buck Step Down Switching Regulator, Fixed, 4.75V - 28V In, 3.3V And 0.5A Out, WSON-10 - 

TPS62177DQCT

TPS62177DQCT - Synchronous Buck Step Down Switching Regulator, Fixed, 4.75V - 28V In, 3.3V And 0.5A Out, WSON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62177DQCT
Order Code:
SC18936
Product Range
-

Product Overview

The TPS62177DQCT is a high efficiency synchronous Step-down DC/DC Converter, based on the DCS-Control™ topology. With a wide operating input voltage range of 4.75 to 28V, the device is ideally suited for systems powered from multi cell Li-ion as well as 12V and even higher intermediate supply rails, providing up to 500mA output current. The TPS62177DQCT automatically enters power save mode at light loads, to maintain high efficiency across the whole load range. As well, it features a sleep mode to supply applications with advanced power save modes like ultra low power micro controllers. The power good output may be used for power sequencing and/or power on reset. The device features a typical quiescent current of 22µA in normal mode and 4.8µA in sleep mode. In sleep mode, the efficiency at very low load currents can be increased by as much as 20%. In shutdown mode, the shutdown current is less than 2µA and the output is actively discharged.
  • DCS-Control™ topology
  • 4.8µA (sleep mode) Typical quiescent current
  • 100% Duty cycle mode
  • Active output discharge
  • Power good output
  • Seamless power save mode transition
  • Under-voltage lockout
  • Short-circuit protection
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Industrial, Sensing & Instrumentation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Fixed

:
1Outputs

:
Synchronous Buck (Step Down)

:
4.75V

:
28V

:
500mA

:
500mA

:
WSON

:
10Pins

:
Surface Mount

:
3.3V

:
3.3V

:
-

:
-

:
1MHz

:
-

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.40 ( £1.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.40 (£1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --