You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LDO Voltage Regulator, Adjustable, 2.25V to 30V in, 350mV Drop, 1.25V to 29V / 0.1A out, SOIC-8 -
LP2951CDR2G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- LP2951CDR2G
- Order Code:
- SC18821
- Product Range
- -
- Technical Datasheet:
- LP2951CDR2G Datasheet
Product Overview
- Extremely tight line and load regulation
- Internal current and thermal limiting
- Logic level shutdown input
- Error/output signals an out of regulation condition
- 75μA Low quiescent bias current
Applications
Computers & Computer Peripherals, Consumer Electronics, Industrial
Product Information
- :
- Adjustable
- :
- 2.25V
- :
- 30V
- :
- 1Outputs
- :
- -
- :
- 1.25V
- :
- 29V
- :
- Positive Output
- :
- 100mA
- :
- 100mA
- :
- 350mV
- :
- 350mV
- :
- Surface Mount
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.26 (£0.31) | ( ) |
10+ | £0.19 (£0.23) | ( ) |
100+ | £0.16 (£0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.