You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GRAPHICS CARD,RTX3060 DUAL GAMING OC V2 - 

DUAL-RTX3060-O12G-V2

DUAL-RTX3060-O12G-V2 - GRAPHICS CARD,RTX3060 DUAL GAMING OC V2
DUAL-RTX3060-O12G-V2 - GRAPHICS CARD,RTX3060 DUAL GAMING OC V2
DUAL-RTX3060-O12G-V2 - GRAPHICS CARD,RTX3060 DUAL GAMING OC V2
DUAL-RTX3060-O12G-V2 - GRAPHICS CARD,RTX3060 DUAL GAMING OC V2
DUAL-RTX3060-O12G-V2 - GRAPHICS CARD,RTX3060 DUAL GAMING OC V2
DUAL-RTX3060-O12G-V2 - GRAPHICS CARD,RTX3060 DUAL GAMING OC V2
DUAL-RTX3060-O12G-V2 - GRAPHICS CARD,RTX3060 DUAL GAMING OC V2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
DUAL-RTX3060-O12G-V2
Order Code:
CS36107
Product Range
-
Also Known As:
GTIN UPC EAN: 4711081309925

DUAL-RTX3060-O12G-V2 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

GIGABYTE

NVIDIA GeForce RTX 5060 Ti Windforce OC 8G PCI-Express Graphics Card

• Chipset Manufacturer : NVIDIA • Video Outputs : DisplayPort, HDMI • Cooling : Dual Slot Fan • Memory Interface : 128-bit • Memory Size : 8GB • Engine Speed : 2572MHz • Maximum Resolution : 7680 x 4320 • Computer Interface : PCI Express 5.0 • Memory Type : GDDR7

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

GIGABYTE

NVIDIA GeForce RTX 5060 Ti Eagle OC 8G PCI-Express Graphics Card

• Chipset Manufacturer : NVIDIA • Video Outputs : DisplayPort, HDMI • Cooling : Dual Slot Fan • Memory Interface : 128-bit • Memory Size : 8GB • Engine Speed : 2617MHz • Maximum Resolution : 7680 x 4320 • Computer Interface : PCI Express 5.0 • Memory Type : GDDR7

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

ASUS

PRIME GeForce RTX 5060 8GB GDDR7 OC PCI-Express Graphics Card

• Chipset Manufacturer : NVIDIA • Video Outputs : DisplayPort, HDMI • Cooling : Dual Slot Fan • Memory Interface : 128-bit • Memory Size : 8GB • Engine Speed : 2565MHz • Maximum Resolution : 7680 x 4320 • Computer Interface : PCI Express 5.0 • Memory Type : GDDR7

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PALIT

GRAPHICS CARD, GEFORCE RTX 5060 DUAL OC

• Chipset Manufacturer : NVIDIA • Video Outputs : DisplayPort, HDMI • Cooling : Dual Slot Fan • Memory Interface : 128-bit • Memory Size : 8GB • Engine Speed : 2280MHz • Maximum Resolution : 7680 x 4320 • Computer Interface : PCI Express 5.0 • Memory Type : GDDR7

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PALIT

GRAPHICS CARD, PALIT 5060 8GB DUAL

• Chipset Manufacturer : NVIDIA • Video Outputs : DisplayPort, HDMI • Cooling : Dual Slot Fan • Memory Interface : 128-bit • Memory Size : 8GB • Engine Speed : 2280MHz • Maximum Resolution : 7680 x 4320 • Computer Interface : PCI Express 5.0 • Memory Type : GDDR7

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Experience supercharged performance with the new Ampere Streaming Multiprocessor, delivering increased throughput and power efficiency. Utilising second generation RT cores and 3rd gen Tensor cores, the card is capable of incredible performance with concurrent ray tracing combined with shading and AI algorithms such as DLSS. Advanced hardware design incorporates dual axial-tech fans for dynamic thermal performance.
  • Second gen RT cores deliver up to double the throughput of first gen cores
  • Third gen Tensor cores boost in-game performance and AI capabilities
  • Two powerful fans with axial-tech design that maximise airflow to the heatsink
  • Precision design and heatpipe layout deliver excellent thermal performance
  • 0dB Technology halts the fans at low temperatures to reduce unnessecary noise
  • OC Mode boosts GPU performance to 1867MHz
  • Maximum digital resolution: 7680x4320
  • Subtle LED strip for stylish lighting effects
  • GPU Tweak II overclocking software provides intuitive thermal controls and system monitoring
  • Outputs: 3x DisplayPort 1.4a, 1x HDMI v2.1
  • Reinforced PCB with aluminium backplate
  • Dual slot card design for broad compatibility
  • 650W or greater PSU recommended

Contents

Graphics card and user guide

Product Information


:
NVIDIA

:
PCI Express 4.0

:
12GB

:
DDR6

:
DisplayPort, HDMI

:
7680 x 4320

:
Dual Slot Fan

:
1837MHz

:
192-bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711081309925

No Longer Manufactured

£242.98 ( £291.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £242.98 (£291.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --